Wago 777-641 technical specifications.
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Mount | DIN Rail |
| Number of Contacts | 3 |
| Number of Levels | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 777-641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.