Wago 788-103 technical specifications.
| Color | Grey |
| Contact Type | 2 changeovers |
| Pitch | 5mm |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 788-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
