Wago 789-905 technical specifications.
| Color | Grey |
| Height | 55mm |
| Length | 90mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Ratings | IP20 |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wago 789-905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
