Wago 831-3103 technical specifications.
| Contact Gender | Female |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Clamp |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Cage Clamp |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 831-3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.