Wago 852-102 technical specifications.
| Height | 120mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 852-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
