Wago 852-112 technical specifications.
| Package/Case | 100 |
| Height | 23.4mm |
| Number of Ports | 8 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 30V |
| Weight | 415g |
| Width | 109.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 852-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
