The 852-1111 is an unmanaged industrial ETHERNET switch equipped with five Gigabit ETHERNET ports, designed for setting up small- to medium-sized networks in industrial environments. It features a slim housing for space-saving DIN-rail installation and provides high resistance to vibration and shock. The switch supports automatic transmission rate detection (auto-negotiation) and automatic identification of transmit/receive lines (Auto MDI-X). It also includes features for overvoltage protection and prioritization of PROFINET data packets according to IEEE 802.1p.
Checking distributor stock and pricing after the page loads.
| Number of Ports | 5 |
| Transmission Rate | 10/100/1000Mbit/s |
| Supply Voltage | 9 to 48VDC |
| Power Consumption | 3W |
| MAC Table Size | 8000addresses |
| Jumbo Frame Size | 9000bytes |
| Operating Temperature | -40 to 70°C |
| Width | 23.4mm |
| Height | 109.2mm |
| Depth | 73.8mm |
| Mounting Type | DIN-35 rail |
| IP Rating | IP30 |
| RoHS | Compliant |
| Eac | TP TC 020/2011 |
| Kc | MSIP-REM-W43-ISW852 |
| Ul | UL 508 |