Wago 857-416 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 31.2V |
| Min Supply Voltage (DC) | 16.8V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wago 857-416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
