Wago 859-110 technical specifications.
| Color | Grey |
| Material | Plastic |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 859-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.