Wago 859-794 technical specifications.
| Height | 91mm |
| Input Current | 5mA |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 859 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 859-794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.