Wago 859-805 technical specifications.
| Package/Case | 805 |
| Current - Output 1 | 500mA |
| Max Input Voltage (DC) | 30V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 30V |
| Min Input Voltage | 15V |
| Max Output Power | 6W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Wago 859-805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
