Wago 862-0503/RN01-0000 technical specifications.
| Package/Case | 0503 |
| Current Rating | 32A |
| Number of Contacts | 12 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 862-0503/RN01-0000 to view detailed technical specifications.
No datasheet is available for this part.