Wago 862-1504 technical specifications.
| Color | Black |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Ways | 4 |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 862-1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.