This terminal block features a 4-pole, 2-way design with a current rating of 32A and a voltage rating of 500V. It has a through hole mount and is manufactured with lead-free materials. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It can accommodate wire gauges ranging from 20AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 4 |
| Number of Ways | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |