Wago 869-357 technical specifications.
| Color | Green |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Mount | Termination |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 869 |
| Termination | CLAMP |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Wago 869-357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.