
Wago 870-403 technical specifications.
| Package/Case | 403 |
| Color | Grey |
| Length | 2.5mm |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 870 |
| Weight | 1.28g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-403 to view detailed technical specifications.
No datasheet is available for this part.
