Wago 870-404 technical specifications.
| Package/Case | 404 |
| Color | Grey |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.