Wago 870-917 technical specifications.
| Color | Green, Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
