Wago 870-933 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wago 870-933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
