Wago 890-132 technical specifications.
| Color | White |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Wago 890-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.