Wago 890-1656 technical specifications.
| Color | White |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WINSTA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Wago 890-1656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
