Wago 890-606 technical specifications.
| Color | Black |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WINSTA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Wago 890-606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.