Wago 890-713 technical specifications.
| Color | Black |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 890-713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.