Wago 891-8992/015-101 technical specifications.
| Package/Case | 015 |
| Color | Black |
| Connector Type A | Crimp, Socket |
| Connector Type B | Plug |
| Current Rating | 10A |
| Housing Color | Black |
| Mount | Cable |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wago 891-8992/015-101 to view detailed technical specifications.
No datasheet is available for this part.