Wago 891-8992/015-401 technical specifications.
| Color | Black |
| Connector Type A | Socket |
| Connector Type B | Plug |
| Current Rating | 10A |
| Mount | Cable |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wago 891-8992/015-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.