Wahl 7566 technical specifications.
| Height | 0.25inch |
| Length | 6inch |
| Weight | 0.0092lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wahl 7566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
