Wahl 7992-001 technical specifications.
| Height | 0.5inch |
| Length | 4.25inch |
| Mount | Solder |
| Weight | 0.0322lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wahl 7992-001 to view detailed technical specifications.
No datasheet is available for this part.