Wakefield 105 technical specifications.
| Contact Plating | Nickel |
| Diameter | 24mm |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 1AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Wakefield 105 to view detailed technical specifications.
No datasheet is available for this part.