
High-performance thermal grease, white in color, packaged in a 5lb container. Features a wide operating temperature range from -40°C to 200°C. This bulk-packaged material is lead-free and supplied in a 120-count package quantity.
Wakefield 120-80 technical specifications.
| Package/Case | 120 |
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 120 |
| Weight | 5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 120-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
