The 120460 is a high-performance liquid cold plate featuring a 2-pass internal flow configuration. It is designed for cooling power electronics and thermal management applications where air cooling is insufficient. The unit is constructed with an aluminum body and provides an effective thermal interface for heat-generating components.
Checking distributor stock and pricing after the page loads.
| Length | 6.00in |
| Width | 3.50in |
| Thickness | 0.60in |
| Number of Passes | 2 |
| Material | Aluminum |
| Mounting Method | Hole Mount |
| RoHS | Compliant |
| REACH | Unaffected |