
White, silicon-free thermal interface material, 4oz weight, designed for efficient thermal management. Operates across a wide temperature range from -40°C to 200°C. Features base mounting for secure application. Packaged in rail/tube for convenient handling.
Wakefield 126-4 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | 126 |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 126-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
