Wakefield 126-5LB technical specifications.
| Color | White |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Can |
| Series | 126 |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 126-5LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.