Wakefield 130-D technical specifications.
| Material | Stainless Steel |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | 130 |
| Width | 22.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 130-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.