Wakefield 132-4.5B technical specifications.
| Package/Case | Aluminum |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 0.61°C/W |
| Series | 132 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.17°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 132-4.5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.