Wakefield 139-1 technical specifications.
| Package/Case | 120 |
| Material | Stainless Steel |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | 139 |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 139-1 to view detailed technical specifications.
No datasheet is available for this part.