Wakefield 139-2 technical specifications.
| Package/Case | 120 |
| Height | 31.8mm |
| Material | Stainless Steel |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 139 |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 139-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.