Wakefield 145-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 145-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.