Wakefield 152-KA technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Weight | 213g |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 152-KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
