Wakefield 152-Q technical specifications.
| Package/Case | Epoxy |
| Color | Blue |
| Mount | Adhesive |
| Packaging | Can |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.81kg |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 152-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.