Wakefield 154-Q technical specifications.
| Body Material | Aluminium, Resin |
| Package/Case | Aluminum |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.13kg |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 154-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.