Wakefield 173-7-1212P technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.33°C/W |
| Series | DeltaPad™ 173-7 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 173-7-1212P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.