Wakefield 173-9-230P technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Dielectric Constant | 2.4 |
| Inside Diameter | 3.17mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.5°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | DeltaPad™ 173-9 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 173-9-230P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.