Wakefield 173-9-240P technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Inside Diameter | 3.73mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.5°C/W |
| Series | DeltaPad™ 173-9 |
| Shape | Rectangular |
| Thickness | 0.009inch |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 173-9-240P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.