Wakefield 174-9-310P technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Hardware |
| Thickness | 229um |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 174-9-310P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.