Wakefield 175-6-280P technical specifications.
| Color | Grey |
| Inside Diameter | 4.06mm |
| Lead Free | Contains Lead |
| Length | 0.86inch |
| Material | Kapton |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.4°C/W |
| Series | 175 |
| Shape | Rectangular |
| Thickness | 0.006inch |
| Width | 0.74inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 175-6-280P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.