Wakefield 175-6-310P technical specifications.
| Package/Case | TO-3 |
| Color | Grey |
| Length | 1.593inch |
| Material | Kapton |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 0.4°C/W |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | 175 |
| Thickness | 0.006inch |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 175-6-310P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.