Wakefield 180-11-24C technical specifications.
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 180 |
| Type | Passive |
| Weight | 5.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 180-11-24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.