Wakefield 19754-M-AB technical specifications.
| Package/Case | Radial |
| Color | Silver |
| Diameter | 4.51inch |
| Height | 190.5mm |
| Length | 7.5inch |
| Natural Thermal Resistance | 0.68°C/W |
| Outside Diameter | 114.55mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 19000 |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 19754-M-AB to view detailed technical specifications.
No datasheet is available for this part.