Wakefield 19756-L-AB technical specifications.
| Package/Case | Radial |
| Diameter | 42.01mm |
| Height | 76.2mm |
| Length | 76.2mm |
| Natural Thermal Resistance | 2.59°C/W |
| Outside Diameter | 42.01mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 19000 |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 19756-L-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
