Wakefield 19756-M-AB technical specifications.
| Diameter | 42.01mm |
| Height | 69.85mm |
| Length | 69.8mm |
| Natural Thermal Resistance | 2.48°C/W |
| Outside Diameter | 42.01mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 19000 |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 19756-M-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.